Rubycon50RX3047M8X11.5
Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.3A 2000h 130°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Thanks to Rubycon, you'll never miss low-end frequencies with their electrolytic 50RX3047M8X11.5 aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 130 °C. The 50RX3047M8X11.5 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 23.5@2Min μA.
EDA / CAD Models |