TE Connectivity5100161-1Steckverbinder, Mutterplatine
Conn Hard Metric RCP 55 POS 2mm Press Fit RA Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The speed and size of this hard metric 5100161-1 backplane connector from TE Connectivity provide a significant advantage for linking multiple small scale devices and operations. This RCP connector's 55 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 5-row connector. It has a receptacle type gender. Its pitch is 2 mm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 24.95 mm long, 12.25 mm tall and 21.8 mm deep. 5100161-1 is housed in gray polybutylene terephthalate. It uses the press fit termination method.
EDA / CAD Models |