TE Connectivity5102159-4Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Ejector Header | |
HDR | |
20 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
Center Slot/Dual Slot | |
2.54 | |
1/Contact | |
250VAC | |
5000 | |
-65 | |
105 | |
150 | |
Tray | |
44.7 | |
13.94 | |
8.53 | |
Through Hole |
This ejector 5102159-4 header connector from TE Connectivity is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over palladium nickel|gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -65 to 105 °C. 5102159-4 is housed in black nylon|polyester. It uses the solder termination method. This product is 44.7 mm long, 8.53 mm tall and 13.94 mm deep.
EDA / CAD Models |