TE Connectivity5102321-1Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
As an added safety precaution, the ejector 5102321-1 header connector from TE Connectivity will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze|brass and plated with gold over palladium nickel over nickel|gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -65 to 125 °C. This product is 32 mm long, 27.3 mm tall and 8.53 mm deep. It uses the solder termination method. 5102321-1 is housed in black nylon|polyester.
EDA / CAD Models |