TE Connectivity5102322-6Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Ejector Header | |
HDR | |
26 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
Center Slot | |
2.54 | |
1/Contact | |
250VAC | |
5000 | |
-65 | |
105 | |
Package | |
N/A | |
52.32 | |
27.3 | |
8.53 | |
3.94 | |
Through Hole |
EDA / CAD Models |