TE Connectivity5145154-4Steckverbinder, Kartenrand

Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton

Look no further than the pci express card edge 5145154-4 smart card connector from TE Connectivity, a connector that can essentially eliminate the need for an opposite male connector. This SKT connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. It has a maximum voltage rating of 203 VAC. It has a straight body orientation. This product is 15.49 mm tall. This device has a maximum current rating of 1 A/contact. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C. 5145154-4 is housed in white polyamide 4/6.

A datasheet is only available for this product at this time.