TE Connectivity5145154-8Steckverbinder, Kartenrand

Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton

By utilizing TE Connectivity's 5145154-8 smart card connector you are also significantly reducing the cost for electrical connections. This SKT connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 203 VAC. This device has a maximum current rating of 1 A/contact. This product is 15.49 mm tall. It uses the solder termination method. 5145154-8 is housed in natural thermoplastic. This card edge connector has an operating temperature of -55 to 85 °C.

A datasheet is only available for this product at this time.