TE Connectivity5145167-4Steckverbinder, Kartenrand

Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box

Simply connect the male side of an already manufactured printed circuit to TE Connectivity's 5145167-4 smart card connector to allow for a cost saving connection. This SKT connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 203 VAC. It has a socket type gender. This product is 15.49 mm tall. This device has a maximum current rating of 1 A/contact. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 5145167-4 is housed in natural thermoplastic.

A datasheet is only available for this product at this time.