TE Connectivity5161390-3DIP-Schalter
Switch DIP OFF ON SPST 3 Slide 25A 50VDC PC Pins 2.54mm Thru-Hole Box/Carton
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Thanks to the 5161390-3 dual in-line package switch from TE Connectivity, you can ensure that there is some type of current flow control within your printed circuit. It has a SPST configuration. This device has a maximum current rating of 25 A @ 50VDC. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 5161390-3 DIP switch has a PC pin termination style. The maximum DC voltage rating is 50 VDC. This product's terminal pitch is 2.54 mm. This product is 10.16 mm long, 8.5 mm tall and 9.9 mm deep.
EDA / CAD Models |