TE Connectivity5161390-6DIP-Schalter

Switch DIP OFF ON SPST 6 Slide 25A 50VDC PC Pins 2.54mm Thru-Hole Box/Carton

Easily customize your printed circuit with the use of the 5161390-6 dual in-line package switch, designed from TE Connectivity. It has a SPST configuration. This device has a maximum current rating of 25 A @ 50VDC. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 5161390-6 DIP switch has a PC pin termination style. The maximum DC voltage rating is 50 VDC. This product is 17.78 mm long, 8.5 mm tall and 9.9 mm deep. This product's terminal pitch is 2.54 mm.

A datasheet is only available for this product at this time.