Compliant with Exemption | |
EAR99 | |
Active | |
8535.90.80.60 | |
Automotive | No |
PPAP | No |
Never worry about not being able to perform test by using this banana plug 5169-0 test terminal block from Pomona. This PL connector's a single contact that is made out of beryllium copper. It has a plug type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. Its wire is 18-22 AWG. It uses the crimp|solder termination method. This test terminal block has a maximum operating temperature of 50 °C. 5169-0 is housed in black polyvinyl chloride. This product is 8.89 mm long and 38.1 mm.