Amphenol Communications Solutions51741-10002407AALFSteckverbinderleisten und Leiterplattenbuchsen
PwrBlade®, Power Supply Connectors, 24S 7P STB Vertical Receptacle
EAR99 | |
Preliminary | |
Automotive | No |
PPAP | No |
RCP | |
7Power/24Signal | |
1/4 | |
Solder | |
Straight | |
(41/70)/Contact | |
200V | |
10000 | |
2 | |
200 | |
Tray | |
PwrBlade® | |
3.43 |
The 51741-10002407AALF power connector from FCI is perfect for powering your circuit because it comes with the least amount of losses. This RCP connector's 7 power / 24signal contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel/gold over nickel. It has a maximum voltage rating of 2500 V/1000V. It has a receptacle type gender. It has a straight body orientation. This connector has a single port. 51741-10002407AALF is housed in thermoplastic. This device has a maximum current rating of 48 A/contact. The component will be shipped in tray format. This power connector has a minimum operating temperature of -20 °C and a maximum of 105 °C. This product is 76.2 mm long and 11.94 mm. Its 80 terminals use the solder termination method.