Amphenol Communications Solutions51742-10214400CCLFSteckverbinder
PwrBlade®, Power Supply Connectors, 2P 144S Vertical Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Whether you have an AC or DC power entry module, this 51742-10214400CCLF power connector from FCI comes in a variety of types to support all sorts of modules. This RCP connector's 2power / 144signal contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel/gold over nickel. It has a receptacle type gender. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 2500 V/1000V. This device has a maximum current rating of 48 A/contact. 51742-10214400CCLF is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 120.65 mm long and 11.94 mm. This power connector has an operating temperature range of -20 °C to 105 °C. Its 160 terminals use the press fit termination method.