Amphenol Communications Solutions51763-10200000AALFSteckverbinderleisten und Leiterplattenbuchsen
PwrBlade®, Power Supply Connectors, 20P STB Right Angle Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This 51763-10200000AALF power connector from FCI is ideal for powering up your circuit. This RCP connector's 2power contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 48 A/contact. 51763-10200000AALF is housed in thermoplastic. The item will be shipped in tray orientation. Its 2 terminals use the solder termination method. This product is 11.94 mm tall.