TE Connectivity5179656-2Steckverbinder, SCSI
Conn High Density PL 60 POS 1.27mm Solder ST SMD 60 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 5179656-2 SCSI connector from 5179656-2 in order to interface with each other. This PL connector's 60 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. This connector has a single port. Its pitch is 1.27 mm. It has a plug type gender. 5179656-2 is housed in liquid crystal polymer. Its 60 terminals use the solder termination method.