Amphenol Communications Solutions51939-059Steckverbinder
Conn Power M 3Power POS 7.62mm Solder RA Thru-Hole 3 Terminal 1 Port Tray
Not Compliant | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Easily connect a power supply to a circuit with this 51939-059 power connector from FCI. This HDR connector's 3power contacts that are made out of copper alloy. This connector has a single port. Its pitch is 7.62 mm. It has a header type gender. It has a right angle body orientation. 51939-059 is housed in thermoplastic. This component will be shipped in tray format. This product is 38.1 mm long, 14.58 mm tall and 23.62 mm deep. Its 3 terminals use the solder termination method.