Amphenol Communications Solutions51939-482LFSteckverbinder
PwrBlade®, Power Connectors, 1P 8S 1P Right Angle Header, Solder To Board
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this 51939-482LF power connector from FCI to power up your circuit without having to worry about energy seepage. This HDR connector's 2power / 8signal contacts that are made out of copper alloy. It has a header type gender. It has a right angle body orientation. This connector has a single port. 51939-482LF is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 34.29 mm long, 14.58 mm tall and 23.62 mm deep. Its 24 terminals use the solder termination method.