Grayhill51A22-01-1-16SDrehschalter
Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Operated by rotation, this 51A22-01-1-16S rotary switch from Grayhill gives the ability to have more than just two switch positions. It has a SP16T configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The 51A22-01-1-16S rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC. This product is 14.27 mm long, 35.46 mm tall and 14.27 mm deep.