Grayhill51A30-01-1-06NDrehschalter
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
This 51A30-01-1-06N rotary switch from Grayhill gives you the ability to have more than two positions for your switch. This device has a maximum current rating of 0.2 A @ 28VDC. It has a SP6T configuration. The 51A30-01-1-06N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC. This product is 14.27 mm long, 35.46 mm tall and 14.27 mm deep.