TE Connectivity52041-6Steckverbinderanschlüsse
Ring Tongue Terminal 8AWG Copper Red 40.28mm Tin T/R
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 52041-6 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 40.28 mm long and 12.14 mm. Its wire is 8 AWG.