TE Connectivity52264Steckverbinderanschlüsse
Ring Tongue Terminal 6AWG Copper Blue 48.41mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 52264 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. Its wire is 6 AWG. This product is 48.41 mm long and 15.88 mm.
EDA / CAD Models |