TE Connectivity5227726-2RF-Steckverbinder
Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Silver Over Nickel Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
BNC | |
RCP | |
Solder Cup | |
Straight | |
SKT | |
Silver Over Nickel | |
0 to 4G | |
50 | |
5000 | |
Bayonet Lock | |
500 | |
Standard | |
-55 | |
85 | |
Carton | |
N/R | |
31.75 | |
13.08 | |
N/A | |
Panel Mount |
By using this bnc 5227726-2 RF connector from TE Connectivity, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in nickel. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 4G Hz. This product is 31.75 mm long and 13.08 mm. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C.
EDA / CAD Models |