TE Connectivity5228980-7RF-Steckverbinder
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Nickel Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Looking for low transmission line impedance for your coaxial cable connection? Than this bnc 5228980-7 RF connector manufactured from TE Connectivity is ideal for your needs. This connector's body is plated in nickel. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 4G Hz. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 34.93 mm long and 20.32 mm. This rf connector has an operating temperature of -55 to 85 °C.
EDA / CAD Models |