Molex526101633Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD Easy-On™ T/R
Compliant | |
EAR99 | |
Obsolete | |
52610-1633 | |
Automotive | No |
PPAP | No |
This fpc connector 526101633 flexible printed circuit from Molex can have discrete components built on it. This is a 1-row connector. It has a straight body orientation. This female connector's 16 contacts that are made out of phosphor bronze and plated with tin silver bismuth over nickel. Its pitch is 1 mm. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 22.6 mm long, 5.75 mm tall and 4.5 mm deep. It uses the solder termination method. 526101633 is housed in natural nylon.
EDA / CAD Models |