Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PLCC Adapter | |
M | |
44 | |
Straight | |
1 | |
500VAC | |
102 | |
31.74 | |
24.77 |
This plcc adapter 5281 connector socket from Pomona will allow you to interface multiple cables. This M connector's 44 contacts that are made out of beryllium copper alloy/phosphor bronze alloy and plated with gold. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. It has a male type gender. This device has a maximum current rating of 1 A. 5281 is housed in nylon. This product is 31.74 mm deep. It is insulated with nylon.