Switchcraft5282-8SG-321Steckverbinder, rund
Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this field installable 5282-8SG-321 connector from Switchcraft. It has a straight body orientation. This socket type connector's 8 contacts that are made out of brass and plated with gold over nickel. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 42 mm long with a diameter of 19.45 mm.