TE Connectivity52924Steckverbinderanschlüsse
Spring Spade Terminal 22-26AWG Phosphor Bronze Yellow 17.24mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
A great way to make a solid connection with terminal blocks is to use this spring spade terminal 52924 wire terminal from TE Connectivity in your design. This product is 17.24 mm long and 6.35 mm. Its wire is 22-26 AWG.
EDA / CAD Models |