TE Connectivity53073Steckverbinderanschlüsse
Ring Tongue Terminal 24-26AWG Copper Yellow 20.12mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Create a connection between two terminal blocks by using this ring tongue terminal 53073 wire terminal from TE Connectivity. This product is 20.12 mm long and 6.35 mm. Its wire is 24-26 AWG.
EDA / CAD Models |