TE Connectivity532434-1Steckverbinder, Mutterplatine
Conn HDI F 100 POS 2.54mm Solder RA Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solder TE Connectivity's hdi 532434-1 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This F connector's 100 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. This is a 4-row connector. It has a right angle body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 532434-1 is housed in brown polyphenylene sulfide. It uses the solder termination method.