Vishay534B1101JCWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound POT 100 Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8533.31.00.00 | |
Automotive | No |
PPAP | No |
Potentiometer | |
100 | |
5% | |
14.1 | |
2 | |
Wirewound | |
-55 | |
125 | |
±20 | |
Lin | |
Solder Lug | |
Side | |
6.34 | |
10(Elec)|10(Mech) | |
1 | |
3600 | |
10 | |
3600 | |
1000000 | |
10 | |
39.67 | |
22.23 | |
26.99 | |
21.26 | |
Panel Mount |
This 534B1101JC potentiometer from Vishay is your solution to resistance calibration in a circuit.