TE Connectivity535032-5Steckverbinder, Mutterplatine
Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This din 41612 535032-5 backplane connector from TE Connectivity can be designed to provide a high amount of data transfer capabilities across multiple channels. This F connector's 96 contacts that are made out of phosphor bronze and plated with gold over palladium nickel. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 1.5 A/contact. 535032-5 is housed in gray polyester. It uses the press fit termination method. This product is 93.98 mm long, 11.51 mm tall and 10.59 mm deep.
EDA / CAD Models |