TE Connectivity535071-4Steckverbinder, Mutterplatine
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
TE Connectivity's din 41612 535071-4 backplane connector will transfer signals at a faster rate than other connector types. This RCP connector's 48 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This is a 3-row connector. Its pitch is 2.54 mm. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. This backplane connector has an operating temperature of -55 to 125 °C. 535071-4 is housed in gray polyester. It uses the solder termination method. This product is 53.34 mm long, 11.51 mm tall and 10.59 mm deep.
EDA / CAD Models |