TE Connectivity5352033-1Steckverbinder, Mutterplatine
Conn Hard Metric M 133 POS 2mm Press Fit ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The TE Connectivity hard metric 5352033-1 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This M connector's 133 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. This is a 7-row connector. It has a male type gender. This product is 37.9 mm long, 13.45 mm tall and 15.4 mm deep. 5352033-1 is housed in gray polyester. It uses the press fit termination method.
EDA / CAD Models |