Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Never worry about not being able to perform test by using this test clip 5360-0 test terminal block from Pomona. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 0.5 A. This product is 43.94 mm long. 5360-0 is housed in black nylon. This test terminal block has a maximum operating temperature of 102 °C.