Reduced Price
Switchcraft5380-4SG-3DCSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This field installable 5380-4SG-3DC connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This socket type connector's 4 contacts that are made out of brass and plated with gold over nickel. It uses the crimp termination method. This product is 35.6 mm long with a diameter of 19.45 mm. This circular connector has an operating temperature of -55 to 125 °C.