Honeywell53C1500KZWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
500K | |
10% | |
500 | |
2 | |
Conductive Plastic | |
-55 | |
120 | |
Log | |
Solder Lug | |
Side | |
6.35 | |
1(Mech)|1(Elec) | |
1 | |
312 | |
1 | |
312 | |
25000 | |
1 | |
65.09 | |
27.78 | |
36.12 | |
32.66 | |
Panel Mount |
Calibrate the resistance of a circuit with this 53C1500KZ potentiometer from Honeywell. This product has a resistance value of 500K Ohm. This durable part has a power rating of 2 W. It has a tolerance of 10%. This product is 65.09 mm long, 36.12 mm tall and 27.78 mm deep. This part has an operating temperature of -55 to 120 °C. This device is made with conductive plastic technology. The 53C1500KZ part has a solder lug termination style.