Honeywell53C1SW100KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (78.58 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Compliant | |
EAR99 | |
Obsolete | |
Potentiometer | |
100K | |
10% | |
500 | |
2 | |
Conductive Plastic | |
-55 | |
120 | |
Lin | |
Solder Lug | |
Side | |
6.35 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
312 | |
25000 | |
1 | |
78.58 | |
27.78 | |
36.12 | |
Panel Mount |
This 53C1SW100K potentiometer from Honeywell is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 2 W. This product has a resistance value of 100K Ohm. This device is made with conductive plastic technology. This part has an operating temperature of -55 to 120 °C. This product is 78.58 mm long, 36.12 mm tall and 27.78 mm deep. It has a tolerance of 10%. The 53C1SW100K part has a solder lug termination style.