Honeywell53C21KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
1K | |
10% | |
500 | |
2 | |
Conductive Plastic | |
-55 | |
120 | |
Lin | |
Solder Lug | |
Side | |
6.35 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
312 | |
25000 | |
1 | |
30.17 | |
27.78 | |
36.12 | |
Panel Mount |
Not sure what resistance value you need? No problem, applying this 53C21K potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This part has a power rating of 2 W. This product has a resistance value of 1K Ohm. This product is 30.17 mm long, 36.12 mm tall and 27.78 mm deep. This device utilizes conductive plastic technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 120 °C. The 53C21K part has a solder lug termination style.