Honeywell53C2250Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Conductive Plastic POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount

Place this 53C2250 potentiometer from Honeywell at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 250 Ohm. This dependable part has a power rating of 2 W. It has a tolerance of 10%. The 53C2250 part has a solder lug termination style. This device utilizes conductive plastic technology. This part has an operating temperature of -55 to 120 °C. This product is 30.17 mm long, 36.12 mm tall and 27.78 mm deep.

A datasheet is only available for this product at this time.