Honeywell53C3150Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 150 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
150 | |
10% | |
500 | |
2 | |
Conductive Plastic | |
-55 | |
120 | |
Lin | |
Solder Lug | |
Side | |
6.35 | |
1(Mech)|1(Elec) | |
1 | |
1 | |
312 | |
25000 | |
1 | |
36.52 | |
27.78 | |
36.12 | |
Panel Mount |
This 53C3150 potentiometer from Honeywell is your solution to resistance calibration in a circuit. This product has a resistance value of 150 Ohm. This dependable part has a power rating of 2 W. The 53C3150 part has a solder lug termination style. This device utilizes conductive plastic technology. This part has an operating temperature of -55 to 120 °C. This product is 36.52 mm long, 36.12 mm tall and 27.78 mm deep. It has a tolerance of 10%.