Honeywell53C3500KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
500K | |
10% | |
500 | |
2 | |
Conductive Plastic | |
-55 | |
120 | |
Lin | |
Solder Lug | |
Side | |
6.35 | |
1(Elec)|1(Mech) | |
1 | |
312 | |
1 | |
312 | |
25000 | |
1 | |
36.52 | |
27.78 | |
36.12 | |
32.66 | |
Panel Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 53C3500K potentiometer from Honeywell is your solution! This product has a resistance value of 500K Ohm. This dependable part has a power rating of 2 W. This device utilizes conductive plastic technology. This product is 36.52 mm long, 36.12 mm tall and 27.78 mm deep. The 53C3500K part has a solder lug termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 120 °C.