Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Never worry about not being able to perform test by using this banana 5406-2 test terminal block from Pomona. This PL connector's a single contact that is made out of brass and plated with gold. This connector has a single port. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 15 A. This product is 39.36 mm long. 5406-2 is housed in red acrylonitrile butadiene styrene. It uses the screw termination method. Its wire is 18-22 AWG. This test terminal block has a maximum operating temperature of 50 °C.