50% Off

Amphenol Communications Solutions54102-S0807LFSteckverbinderleisten und Leiterplattenbuchsen

BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 14 Positions, 2.54mm (0.100in) Pitch

Use this unshrouded 54102-S0807LF connector from FCI when board-to-board interconnects is required. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. 54102-S0807LF is housed in black thermoplastic|liquid crystal polymer. This product is 17.78 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.