10% Off
Amphenol Communications Solutions54202-G0803ALFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 6 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
As an added safety precaution, the unshrouded 54202-G0803ALF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. 54202-G0803ALF is housed in black thermoplastic. This product is 7.62 mm long, 9.65 mm tall and 7.37 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.