PHOENIX CONTACT5433024Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 5433024 header connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 12 A. This product is 17 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. 5433024 is housed in gray polyamide.