PHOENIX CONTACT5444657Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
This wire to board 5444657 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. This device has a maximum current rating of 8 A. 5444657 is housed in white/green polyamide. This product is 7.4 mm deep. It uses the solder termination method.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
