PHOENIX CONTACT5445274Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
4 | |
1 | |
Solder | |
5 | |
Right Angle | |
12 | |
320V | |
30 | |
12 | |
8.6 | |
Through Hole |
Reduce safety concerns with this shrouded 5445274 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 4 HDR contacts. Its pitch is 5 mm. It has a header type gender. It has a right angle body orientation. It uses the solder termination method.