PHOENIX CONTACT5447900Steckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 3.81mm Screw RA Cable Mount 8A Cardboard
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
6 | |
1 | |
3.81 | |
6 | |
Screw | |
Right Angle | |
8 | |
160V | |
1000000 | |
-40 | |
100 | |
Cardboard | |
23.25 | |
16.1 | |
11.1 | |
Green | |
Cable Mount |
This 5447900 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 6 F contacts. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 5447900 is housed in polyamide. This product is 23.25 mm long, 11.1 mm tall and 16.1 mm deep. Its wire is 16-24 AWG. It uses the screw termination method.