PHOENIX CONTACT5452016Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
10 | |
1 | |
Solder | |
3.5 | |
Right Angle | |
8 | |
160V | |
1000000 | |
2.5 | |
-40 | |
100 | |
25 | |
Cardboard | |
1.96 | |
36.4 | |
9.2 | |
7.25 | |
3.4 | |
Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's wire to board 5452016 header connector. This HDR connector has 10 contacts that are plated with tin. Its pitch is 3.5 mm. It has a header type gender. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 8 A. This product is 36.4 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.