Amphenol Communications Solutions54602-910LFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 3 Single Modular Jack, Horizontal, Board Through Mount, 10P10C, 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This modular jack 54602-910LF telephone and telecom connector from FCI provides connection for high-speed networks. This F connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. It uses the solder termination method. This part has an operating temperature of -25 to 90 °C. This product is 15.3 mm long, 12.7 mm tall and 17.74 mm deep. 54602-910LF is housed in black polybutylene terephthalate.